
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1.2V/µs slew rate. Offers selectable gains from 1 to 10000 with a high 93dB common mode rejection ratio. Operates with a low 1.3mA supply current and a wide supply voltage range of 2.3V to 18V. Surface mountable in a SOIC package, this single-channel amplifier boasts 10GR input resistance and 1nA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD620BR-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD620BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
