
High-performance instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1.2V/µs slew rate. Offers selectable gains from 1 to 10000 with exceptional 93dB common mode rejection ratio. Designed for surface mount applications in a SOIC package, this single-channel amplifier operates from a 2.3V to 18V dual supply or 4.6V minimum single supply. Key specifications include 1nA input bias current and 30mV input offset voltage, with a low 1.3mA nominal supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620BRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620BRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
