The AD620BRZ-REEL is an instrumentation amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G8. The device is available in a 3.9mm wide and 4.9mm long package with 8 pins. It operates with a nominal supply voltage of 15V and a maximum supply voltage of 18V. The amplifier type is instrumentation and it has a slew rate of 1.2V/us. It is designed for industrial temperature grade and has a maximum input offset voltage of 85mV and a maximum input offset current of 0.75uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 85 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.2 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD620BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.