
High-performance instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1.3mA nominal supply current. Offers exceptional 93dB common mode rejection ratio and a wide input resistance of 10GR. Designed for surface mount applications in a SOIC package, this single-channel amplifier supports dual supply voltages from 2.3V to 18V. Achieves gains from 1 to 10000 with low input bias current of 1nA and a slew rate of 1.2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD620BRZ-RL technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
