
Instrumentation amplifier offering gains from 1 to 10,000 with a 1MHz bandwidth and 1.2V/µs slew rate. Features a low 1.3mA supply current and 2nA input bias current. Operates with dual supply voltages from ±2.3V to ±18V, providing 93dB common mode rejection ratio. Housed in a CDIP package for through-hole mounting, suitable for operation across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD620SQ/883B technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Series | AD620 |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
