
Instrumentation amplifier with fixed gains of 10 and 100, featuring 800kHz bandwidth and 93dB common mode rejection ratio. This single-channel IC offers low input bias current of 2nA and input offset voltage of 35µV, with a high input resistance of 10GR. Operating from a 2.3V to 18V dual supply, it provides 1.2V/µs slew rate and 18mA output current. Packaged in PDIP for through-hole mounting, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Analog Devices AD621ANZ technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 93dB |
| Height | 3.3mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
