
Instrumentation amplifier with fixed gains of 10 and 100, featuring low drift and low power consumption. Offers a 3dB bandwidth of 800kHz, 93dB common mode rejection ratio, and 95dB power supply rejection ratio. Operates with dual supply voltages from ±2.3V to ±15V, with a maximum of ±18V. Input bias current is 2nA, input offset voltage is 35µV, and input resistance is 10GΩ. This single-channel, surface mount or through-hole component has an operating supply current of 1.3mA and an output current per channel of 18mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD621AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD621AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
