
IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier
Analog Devices AD621AR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD621AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
