
Single-channel instrumentation amplifier featuring fixed gains of 10 and 100, with a 3dB bandwidth of 800kHz. Offers low input bias current of 500pA and low input offset voltage of 35µV. Achieves a high common mode rejection ratio of 93dB and power supply rejection ratio of 95dB. Operates from a dual supply voltage range of 2.3V to 18V, with a typical supply current of 1.3mA. Packaged in SOIC for surface mounting, with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD621AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD621AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
