
Low drift, low power instrumentation amplifier featuring fixed gains of 10 and 100. This single-channel IC offers a 3dB bandwidth of 800kHz and a high common-mode rejection ratio of 93dB. With an input bias current of 500pA and input offset voltage of 35µV, it provides excellent signal accuracy. Operating from a minimum supply voltage of 2.3V up to 18V, this surface-mount SOIC package component boasts a low operating supply current of 1.3mA.
Analog Devices AD621ARZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
