
Instrumentation amplifier featuring low drift and low power consumption. Offers fixed gains of 10 and 100 with an 800kHz -3dB bandwidth. Boasts a high Common Mode Rejection Ratio of 93dB and Power Supply Rejection Ratio of 100dB. Operates with a wide supply voltage range from 2.3V to 18V, drawing a typical 1.3mA supply current. Housed in a PDIP package for through-hole mounting, it provides 1nA input bias current and 35uV input offset voltage.
Sign in to ask questions about the Analog Devices AD621BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD621BNZ technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
