
High-precision instrumentation amplifier featuring a 50µV input offset voltage and 10GR input resistance. Delivers 800kHz bandwidth and 100dB common mode rejection ratio. Operates from ±2.3V to ±18V dual supply, with a typical supply current of 900µA. Packaged in an SOIC surface-mount case, this single-channel amplifier offers a 1.2V/µs slew rate and 13nV/√Hz input voltage noise density.
Analog Devices AD621BR-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD621BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
