
Instrumentation amplifier featuring low drift and low power consumption. Offers fixed gains of 10 and 100 with an 800kHz bandwidth. This single-channel amplifier boasts a 93dB common-mode rejection ratio and a 35µV input offset voltage. Operates with dual supply voltages from 2.3V to 18V, drawing 1.3mA of supply current. Packaged in a SOIC for surface mounting, it has an input resistance of 10GR and an input bias current of 1nA.
Sign in to ask questions about the Analog Devices AD621BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD621BRZ technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
