
Low drift, low power instrumentation amplifier featuring fixed gains of 10 and 100. This single-channel IC offers an 800kHz -3dB bandwidth, 93dB common mode rejection ratio, and a low input bias current of 500pA. With an input offset voltage of 35µV and 10GΩ input resistance, it operates from a 2.3V to 18V dual supply. Packaged in a SOIC case for surface mounting, this RoHS compliant component boasts a 1.3mA operating supply current and a 1.2V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD621BRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD621BRZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD621BRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
