
Low drift, low power instrumentation amplifier featuring fixed gains of 10 and 100. Offers 800kHz bandwidth, 93dB CMRR, and 95dB PSRR. Input bias current is 500pA with 35µV input offset voltage and 9nV/√Hz input voltage noise density. Operates from ±2.3V to ±18V dual supply or 4.6V to 36V single supply, with a 1.3mA supply current. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD621SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD621SQ/883B technical specifications.
| Bandwidth | 800kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD621SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
