
Low cost instrumentation amplifier featuring a 1MHz bandwidth and 1.2V/µs slew rate. Offers 86dB common mode rejection ratio and 110dB power supply rejection ratio. Input bias current is 2nA with 60µV input offset voltage. Operates from a 2.6V to 18V dual supply. Packaged in a 8-pin PDIP for through-hole mounting.
Analog Devices AD622ANZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.43mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 20kR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.3mA |
| Min Supply Voltage | 5.2V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD622ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
