
Low cost instrumentation amplifier featuring a 1MHz -3dB bandwidth and 800kHz gain bandwidth product. Offers 86dB common mode rejection ratio and 110dB power supply rejection ratio. Input bias current is 2nA with an input offset voltage of 60µV. Operates from a 2.6V to 18V dual supply, with a typical supply current of 900µA. Surface mountable in a SOIC package, this single-channel amplifier provides 18mA output current per channel and a slew rate of 1.2V/µs.
Analog Devices AD622AR technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 20kR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 5.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 10us |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD622AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
