Analog Devices AD622AR-REEL technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 103dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 20kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 18mA |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD622AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
