
Low cost instrumentation amplifier featuring a 1MHz -3dB bandwidth and 80dB PSRR. Offers 86dB CMRR, 60µV input offset voltage, and 2nA input bias current. Operates from a 2.6V to 18V dual supply, with a typical supply current of 900µA. Surface mountable in a SOIC package, this single-channel amplifier provides 18mA output current per channel and a 1.2V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD622AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 20kR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 5.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Settling Time | 10us |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD622AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
