
Instrumentation amplifier featuring 1MHz -3dB bandwidth and 1.2V/µs slew rate. Offers 60µV input offset voltage and 2nA input bias current. Operates from 2.6V to 18V dual supply with 1.3mA quiescent current. Surface mount SOIC package with 20kΩ input resistance and 66dB CMRR.
Analog Devices AD622ARZ-RL technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 20kR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 5.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD622ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
