
Single-supply, rail-to-rail instrumentation amplifier featuring 800kHz bandwidth and 800kHz gain bandwidth product. Offers 90dB common mode rejection ratio and 25µV input offset voltage. Operates from 2.5V to 12V supply voltages with 550µA quiescent current. Packaged in SOIC for surface mount applications.
Analog Devices AD623AR technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD623AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
