
Instrumentation amplifier IC featuring a 25µV input offset voltage and 17nA input bias current. Offers a 70dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a single supply from 2.7V to 12V or dual supply from ±2.5V to ±6V. This surface mount SOIC-8 packaged component provides a 0.3V/µs slew rate and 800kHz bandwidth.
Analog Devices AD623AR-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD623AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
