
Single-supply, rail-to-rail instrumentation amplifier featuring 800kHz bandwidth and 25µV input offset voltage. Offers 70dB common mode rejection ratio and 35nV/√Hz input voltage noise density. Operates from 2.5V to 6V dual supply or 2.7V to 12V single supply, with a low 550µA supply current. Surface mountable in a SOIC package, this component provides 0.3V/µs slew rate and 2GΩ input resistance.
Analog Devices AD623AR-REEL7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 550uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD623AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
