
The AD623ARM is a single-channel instrumentation amplifier from Analog Devices. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 800kHz. The device operates over a temperature range of -40°C to 85°C and is available in an MSOP-8 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD623ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 2GR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD623ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
