
Analog Devices AD623ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 2GR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD623ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
