
Industrial-grade instrumentation amplifier featuring single and dual-supply operation with rail-to-rail output. This 8-pin IC offers a minimum voltage gain of 1, a maximum input offset voltage of 650 µV, and an average bias current of 27.5 nA. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from ±5V nominal to ±6V limits, with a maximum supply current of 0.625 mA. The compact 3mm x 3mm package with 8 terminals is ideal for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD623ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.625 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.0275 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.3 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -6 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD623ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.