
Industrial-grade instrumentation amplifier featuring single and dual-supply operation with rail-to-rail output. This 8-terminal, 8-pin IC offers a minimum voltage gain of 1 and a maximum input offset voltage of 350 µV. Operating across a temperature range of -40°C to 85°C, it draws a maximum supply current of 0.625 mA. The component is housed in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Analog Devices AD623ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.625 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.0275 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.3 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -6 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD623ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.