
Single-supply, rail-to-rail instrumentation amplifier featuring 800kHz bandwidth and 25µV input offset voltage. This surface mount SOIC package offers 90dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for operation from 2.5V to 6V dual supplies or 2.7V to 12V single supply, it consumes 550µA operating current. Input resistance is 2GR with 25nA input bias current.
Analog Devices AD623ARZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Resistance | 2GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
