The AD623ARZ-REEL is an instrumentation amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 6V. The amplifier type is instrumentation and it has a maximum input offset voltage of 350mV and a maximum average bias current of 27.5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD623ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD623ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.0275 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.3 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -6 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD623ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.