
Single-supply, rail-to-rail instrumentation amplifier with 800kHz bandwidth and 800kHz gain bandwidth product. Features 25µV input offset voltage, 17nA input bias current, and 35nV/√Hz input voltage noise density. Offers 90dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 2.5V to 6V dual supply or 2.7V to 12V single supply. Packaged in SOIC for surface mounting, with 2500 units per tape and reel.
Analog Devices AD623ARZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
