
Single-supply, rail-to-rail instrumentation amplifier featuring 800kHz bandwidth and 90dB common mode rejection ratio. This through-hole component offers a low input offset voltage of 25µV and 25nA input bias current, with a high 2GΩ input resistance. Operating from 2.5V to 6V dual supplies or 2.7V to 12V single supplies, it delivers a 0.3V/µs slew rate and 80dB power supply rejection ratio. Housed in a PDIP package, this RoHS compliant IC is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD623BNZ technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 800kHz |
| Height | 5.18mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
