
Instrumentation amplifier IC featuring a 100µV input offset voltage and 77dB common mode rejection ratio. Offers a 0.8 MHz bandwidth and 0.3V/µs slew rate, suitable for single-channel applications. Operates from a 2.5V to 12V dual supply range with a nominal supply current of 550µA. Packaged in an 8-pin SOIC surface-mount case with tin/lead contact plating.
Analog Devices AD623BR technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 550uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD623BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
