
The AD623BR-REEL is an instrumentation amplifier with a gain bandwidth product of 800kHz and a common mode rejection ratio of 77dB. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The device is packaged in a SOIC-8 package and is available in tape and reel packaging. It has a power dissipation of 650mW and an operating supply current of 375uA.
Analog Devices AD623BR-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD623BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
