Single-supply, rail-to-rail instrumentation amplifier featuring 800kHz -3dB bandwidth and 800kHz gain bandwidth product. Offers 90dB common mode rejection ratio and 25µV input offset voltage. Operates from dual supplies of 2.5V to 6V or single supply of 2.7V to 12V, with a typical supply current of 550µA. Packaged in SOIC for surface mounting, this amplifier boasts 2GR input resistance and a slew rate of 0.3V/µs.
Analog Devices AD623BRZ technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 375uA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
