
Single-supply, rail-to-rail instrumentation amplifier with 800kHz bandwidth and 800kHz gain bandwidth product. Features 25uV input offset voltage, 17nA input bias current, and 90dB common mode rejection ratio. Operates from 2.5V to 6V dual supply or 2.7V to 12V single supply. Surface mount SOIC package with 650mW power dissipation.
Analog Devices AD623BRZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
