
Single-supply, rail-to-rail instrumentation amplifier featuring a 100kHz bandwidth and 800kHz -3dB bandwidth. Offers a high Common Mode Rejection Ratio (CMRR) of 90dB and a low input bias current of 17nA. Input offset voltage is a precise 25uV with an input resistance of 2GR. Operates from a minimum supply voltage of 2.5V up to a maximum of 12V, with a typical supply current of 550uA. Packaged in a SOIC case for surface mounting, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices AD623BRZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD623BRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
