Precision instrumentation amplifier conditions low-level transducer signals from sources such as load cells, strain gauges, and pressure transducers. It provides pin-programmable gains of 1, 100, 200, 500, and 1000, with external resistor programming for gains from 1 to 10000. The amplifier operates from ±6 V to ±18 V supplies and delivers ±10 V output swing into a 2 kΩ load. Dynamic performance includes 1 MHz small-signal bandwidth at unity gain, 5 V/µs slew rate, and 15 µs settling to 0.01% for gains up to 200. Device variants cover commercial and military temperature ranges from -25 °C to +85 °C or -55 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | Instrumentation amplifier |
| Number of channels | 1 |
| Gain range | 1 to 10000V/V |
| Pin-programmable gains | 1, 100, 200, 500, 1000V/V |
| Gain bandwidth product | 25MHz |
| Small-signal bandwidth at gain of 1 | 1MHz |
| Small-signal bandwidth at gain of 100 | 150kHz |
| Small-signal bandwidth at gain of 500 | 50kHz |
| Slew rate | 5V/µs |
| Settling time to 0.01%, gain 1 to 200 | 15µs |
| Input voltage noise at 1 kHz | 4 typical, referred to inputnV/√Hz |
| Output voltage noise at 1 kHz | 75 typical, referred to outputnV/√Hz |
| Input bias current | ±15 typical to ±50 max, grade dependentnA |
| Differential input impedance | 10^9 typicalΩ |
| Output voltage swing | ±10 with 2 kΩ loadV |
| Common-mode rejection at gain of 500 | 110 min to 130 typical, grade dependentdB |
| Supply voltage range | ±6 to ±18V |
| Quiescent current | 3.5 typical, 5 maxmA |
| Specified temperature range | -25 to +85 for AD624A/B/C; -55 to +125 for AD624S°C |
| Package options | 16-lead ceramic DIP or die, suffix dependent |
Download the complete datasheet for Analog Devices AD624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD624
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.
A comprehensive guide on analog signal handling, focusing on PCB layout, grounding, and decoupling for high-speed and high-precision electronic designs.