The AD624ACHIPS instrumentation amplifier features a common mode rejection ratio of 90dB and an input offset voltage of 200uV. It operates within a temperature range of -55°C to 125°C and has a nominal supply current of 5mA. The device is packaged in a DIP format and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices AD624ACHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD624ACHIPS technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD624ACHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.