
Analog Devices AD624AD technical specifications.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 50mA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD624AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
