
Instrumentation amplifier IC featuring a 75µV maximum input offset voltage and a 1MHz -3dB bandwidth, with a 25MHz bandwidth and gain bandwidth product. Offers 75dB common mode rejection ratio and 1GΩ input resistance. Operates with dual supply voltages from ±6V to ±18V, drawing 3.5mA supply current. Packaged in a 16-pin ceramic DIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD624BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD624BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
