
Single-channel instrumentation amplifier with a 25MHz bandwidth and 1MHz -3dB bandwidth. Features a high Common Mode Rejection Ratio of 90dB, low input bias current of 25nA, and input offset voltage of 200µV. Operates with dual supply voltages from ±6V to ±18V, with a typical supply current of 3.5mA. This through-hole, 16-pin DIP package component offers a 5V/µs slew rate and a 25MHz gain bandwidth product.
Analog Devices AD624BDZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD624BDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
