
Analog Devices AD625AD technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD625AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
