
Instrumentation amplifier featuring a 25MHz bandwidth and 10µV input offset voltage. Offers 80dB common mode rejection ratio and 1GΩ input resistance. Operates with dual supply voltages from ±6V to ±18V, consuming 3.5mA supply current. Packaged in a 16-pin ceramic DIP for through-hole mounting, with a maximum operating temperature of 85°C.
Analog Devices AD625CD technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD625CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
