
Analog Devices AD625JN technical specifications.
| Bandwidth | 25MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD625JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.