
Programmable gain instrumentation amplifier featuring a 25MHz gain bandwidth product and 650kHz -3dB bandwidth. Offers 90dB common mode rejection ratio and 200µV input offset voltage. Operates with dual supply voltages from ±6V to ±9V, with a maximum of ±18V. This single-channel amplifier is housed in a PDIP package for through-hole mounting, with a 5V/µs slew rate and 50nA input bias current.
Analog Devices AD625JNZ technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 650kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 19.18mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD625JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
