
Programmable Gain Instrumentation Amplifier featuring a 650kHz -3dB bandwidth and 25MHz gain bandwidth product. This single-channel, surface-mount LCC package amplifier offers a 90dB common mode rejection ratio and a 200µV input offset voltage. It operates with dual supply voltages from ±6V to ±18V, drawing 5mA nominal supply current. Input bias current is 50nA with 1GΩ input resistance.
Analog Devices AD625SE/883B technical specifications.
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD625SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
