
Single-supply differential amplifier featuring a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This instrumentation amplifier offers 80dB common mode rejection ratio and 74dB power supply rejection ratio. It operates from a dual supply voltage range of 1.2V to 6V or a single supply of 2.4V to 12V, with a typical operating supply current of 2mA. The amplifier boasts a low input offset voltage of 500µV and an input resistance of 200kΩ. Packaged in a PDIP for through-hole mounting, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD626ANZ technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 3.43mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 24us |
| Slew Rate | 0.22V/µs |
| Supply Current | 1.5mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD626ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
