
Single-supply differential amplifier featuring a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This instrumentation amplifier offers a 55dB common mode rejection ratio and a 500µV input offset voltage. Designed for surface mount applications, it operates from a dual supply voltage range of 1.2V to 6V, with a maximum supply voltage of 12V and a nominal supply current of 2mA. The SOIC package contains one circuit with two elements, providing 12mA output current per channel.
Analog Devices AD626ARZ-REEL technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.22V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD626ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
