
Single-supply differential amplifier featuring a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This instrumentation amplifier offers a 55dB common mode rejection ratio and a 500µV input offset voltage. Designed for surface mount applications in a SOIC package, it operates from a dual supply voltage range of 1.2V to 6V, with a maximum single supply voltage of 12V. The component draws a nominal supply current of 2mA and provides 12mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD626ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.22V/µs |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD626ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
