
Single-supply differential amplifier featuring 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This instrumentation amplifier offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. It operates from a dual supply voltage range of 1.2V to 6V, with a typical operating supply voltage of 5V and a maximum supply voltage of 10V. The amplifier has a low input offset voltage of 500µV, 200kΩ input resistance, and a slew rate of 0.22V/µs. Packaged in a PDIP for through-hole mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD626BNZ technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 4.19mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 290uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.22V/µs |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD626BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
